Weidmuller 8513330000

Weidmuller WAS2 CMA 40/50/60A uc - 8513330000
$ 253.576

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8513330000.

Electro Sonic

Datasheet7 pages10 years ago
Datasheet4 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

TDK-LambdaCUS250LD-12
Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 12 V, 21 A
TDK-LambdaCUS250LD-24
AC/DC Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 24 V, 10.5 A
TDK-LambdaCUS250LD-5
Power Supply,AC-DC,5V,50A,115-265V In,Open Frame,Panel Mount,PFC,250W,CUS Series
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Power Supply,AC-DC,12V,1.2A,85-264V In,Enclosed,DIN Rail Mount,14W,S8VK Series
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series

Descriptions

Descriptions of Weidmuller 8513330000 provided by its distributors.

Weidmuller WAS2 CMA 40/50/60A uc - 8513330000
Current Monitoring 9-Pin
CONDITIONER SIGNAL RAIL MNT
SIGNAL CONVERTER, CURRENT, 24VDC; Signal Conditioner Input:Current; Signal Conditioner Output:Current; No. of Output Channels:1Channels; Accuracy:1%; Supply Voltage Min:21.6VDC; Supply Voltage Max:26.4VDC; Power Consumption:- RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER