Weidmuller 1954490000

Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s)
$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1954490000.

Weidmuller

Datasheet15 pages4 years ago

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+580%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Terminal Block, cable Mount, plug,3 Contacts, skt, latch Rohs Compliant: Yes |Molex 39523-3003
Weidmuller1625610000
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Phoenix Contact1987274
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1730700000
WEIDMULLER 1730700000 Pluggable Terminal Block, 5 mm, 2 Ways, 26 AWG, 14 AWG, 1.5 mm, Screw

Descriptions

Descriptions of Weidmuller 1954490000 provided by its distributors.

Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 2 POS 5mm RA Cable Mount 20A Box
PCB connector (wire connection), 320 V, 23 A, Pitch in mm: 5.00, 4 mm², Number of poles: 2, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG; Pitch Spacing:5mm; No. of Positions:2Positions; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:23A; Rated Voltage:400V; Product Range:Omnimate Signal BL Series RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER