Weidmuller 1730700000

Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 10A Box
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1730700000.

IHS

Datasheet5 pages17 years ago

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31

Related Parts

Phoenix Contact1987258
Conn Terminal Block F 2 POS 5mm Screw 12A Cardboard
On Shore TechnologyED130/2DS
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 10A
TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
Phoenix Contact1934861
Terminal Block, Printed Circuit; 10 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount
Phoenix Contact1809501
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Weidmuller 1730700000 provided by its distributors.

Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 2POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product R
PLUG, FEMALE, 5.00MM, STRT, 2WAY; Connector Type:Plug; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:2; Wire Size (AWG):26 to 14 AWG; Contact Material:Copper; Wire Size Range (AWG):26 - 12

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER