Weidmuller 1943660000

Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 20A Box
$ 6.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1943660000.

Weidmuller

Datasheet22 pages4 years ago

IHS

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+17.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1757035
Conn Pluggable Terminal Block RCP 4 POS 5.08mm Screw RA 12A Cardboard
Phoenix Contact1757051
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Weidmuller1716320000
Conn Terminal Block SKT 2 POS 5.08mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of Weidmuller 1943660000 provided by its distributors.

Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 20A Box
Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 320 V, 23 A, Pitch in mm: 5.08, 4 mm², Number of poles: 10, Clamping yoke connection, Box
Terminal Block, Pluggable, 10Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:10Ways; Wire Size (Awg):26Awg To 12Awg; Conductor Area Csa:4Mm2; Wire Connection Method:Screw; Rated Current:19A; Rated Voltage:400V; Product Rohs Compliant: Yes |Weidmuller 1943660000
Mounting Type = Cable Mount / Gender = Female / Pitch mm = 5.08 / Poles = 10 / Current Rating A = 23 / Voltage Rating V = 400 / Legend = None / Standards Met = CSA / Standards Met = UL Recognized / Standards Met = cURus / Standards Met = EAC / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Screw, Clamping Yoke / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Series = BL 5.08

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER