Weidmuller 1886580000

Fuse terminal block, 2 pole, 0.5-4.0 mm², 250 V, 6.3 A, 1886580000
$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1886580000.

IHS

Datasheet4 pages17 years ago

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-28.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1776293-2
Conn Europa Terminal Block F 4 POS 8mm Screw ST Cable Mount 30A/Contact Package
TE Connectivity / AMP1776294-2
Conn Europa Terminal Block 4 POS 8mm Screw ST Cable Mount 30A/Contact Package
TE Connectivity / AMP1776321-2
Conn Terminal Block 4 POS 8mm Screw RA Cable Mount 30A/Contact
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1886580000 provided by its distributors.

Fuse terminal block, 2 pole, 0.5-4.0 mm², 250 V, 6.3 A, 1886580000
Modular Terminal Block, 15A, 4mm2, 1 Row(s), 1 Deck(s)
WSI 4. W-Series, Fuse terminal, Rated cross-section: 4 mm², Screw connection GTIN (EAN): 4032248492060
Fuse terminal, Screw connection, Fuse isolator, in closed state, Screw connection, 4 mm², 500 V, 6.3 A, G-Si. 5 x 20, black WSI 4
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 6.3 / Voltage Rating V = 250 / Number of Levels = 1 / Terminal Block Colour = Black / Standards Met = CE / Standards Met = CSA / Standards Met = cURus / Standards Met = EAC / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER