Weidmuller 1825910000

Cabtite KEL 16/8. Cable entry strips, Plastic GTIN (EAN): 4032248328628
$ 29.414
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1825910000.

Electro Sonic

Datasheet2 pages8 years ago
Datasheet4 pages11 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1551KBK
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KBK
Hammond1594ABK
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, black (RAL 9005), IP54, 1594ABK

Descriptions

Descriptions of Weidmuller 1825910000 provided by its distributors.

Cabtite KEL 16/8. Cable entry strips, Plastic GTIN (EAN): 4032248328628
CABLE ENTRY FRAME; Accessory Type:Cable Entry Strip; For Use With:Cable Entry Frames; No. of Slots:8
Cable Accessories Cable Entry Strip Polyamide Black
Weidmuller CABTITE KEL 16/8 - 1825910000
FRAME CABLE INLET 16/8 GROMMETS
Cable Entry Frame, Plastic; Material Del Panel:Plastic; Color De La Carcaza:-; Para Usar Con:Cable Entry Frames; Altura Externa - Imperial:-; Altura Externa - Métrico:-; Anchura Externa - Imperial:-; Anchura Externa - Métrico:- |Weidmuller 1825910000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825910000.