Weidmuller 1798590000

Conn Terminal Block SKT 6 POS 3.81mm Screw ST Cable Mount 8A Box
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1798590000.

Weidmuller

Datasheet15 pages5 years ago

IHS

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+80.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1793080000
Conn Terminal Block SKT 6 POS 3.81mm Screw RA Panel Mount 8A Box
On Shore TechnologyEDZ1700/6
Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1710/6
Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1550/6
Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 8A
Weidmuller1798890000
Conn Terminal Block SKT 6 POS 3.81mm Crimp RA Panel Mount 8A Box
Weidmuller1799130000
Conn Terminal Block SKT 6 POS 3.81mm Screw ST Panel Mount 8A Box

Descriptions

Descriptions of Weidmuller 1798590000 provided by its distributors.

Conn Terminal Block SKT 6 POS 3.81mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17.5 A, Pitch in mm: 3.81, 1.5 mm², Number of poles: 6, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 6POS, 16AWG; Pitch Spacing: 3.81mm; No. of Positions: 6Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 17.5A; Rated Voltage: 250V; Prod
PLUG, 3.81MM, R/A, 6WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:6; Wire Size (AWG):28AWG to 16AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER