Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1793080000

Conn Terminal Block SKT 6 POS 3.81mm Screw RA Panel Mount 8A Box
$ 4.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793080000.

IHS

Datasheet8 pages23 years ago

Master Electronics

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1798890000
Conn Terminal Block SKT 6 POS 3.81mm Crimp RA Panel Mount 8A Box
Weidmuller1793280000
6 Position Terminal Block Header Male Pins Shrouded (4 Side) 0.150" (3.81mm) 90
Weidmuller1793170000
Weidmuller OMNIMATE SC Receptacle Terminal Block, 6P, 3.81mm Pitch, 320V, Solder Mount
4.00mm Pitch Positive Locking Terminal Block Plug, Tin Plating, 6 Circuits
TE Connectivity / AMP1986799-6
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803617
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 6; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of Weidmuller 1793080000 provided by its distributors.

Conn Terminal Block SKT 6 POS 3.81mm Screw RA Panel Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block Pluggable, 6 Position, 28-16Awg; Núm. De Posiciones:6; Tensión Nominal:320V; Corriente Nominal:17.5A; Espaciado, Paso:3.81Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm² |Weidmuller 1793080000
TERMINAL BLOCK PLUGGABLE, 6POS, 28-16AWG; TERMINAL BLOCK PLUGGABLE, 6POS, 28-16AWG; Connector Type:Pluggable Terminal Block; Series:BCZ 3.81/180F; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:6; Wire Size (AWG):28-16; Contact Plating:Tin

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER