Weidmuller 1789980000

HDC S4 BAS. HDC insert, Female, 1000 V, 65 A, No. of poles: 4, Axial screw connection, Size: 3 GTIN (EAN):...
$ 36.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1789980000.

IHS

Datasheet3 pages17 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+845%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-06-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Amp Te Connectivity 1-1104207-1
TE Connectivity1-1103415-1
Conn Rectangular F 10Power/1Ground POS Screw ST Panel Mount Loose Piece
TE Connectivity1-1103635-1
Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal
Amphenol Sine SystemsC146 10B003 002 4
C146 Series 3+PE Postion 400 V Brass Material Male Pin Insert Screw Terminal
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1789980000 provided by its distributors.

HDC S4 BAS. HDC insert, Female, 1000 V, 65 A, No. of poles: 4, Axial screw connection, Size: 3 GTIN (EAN): 4032248212040
WEIDMULLER 1789980000 RECTANGULAR INSERT, FEMALE, 4 POSITION, SCREW
Conn Heavy-Duty Rectangular SKT 4 POS Screw ST Panel Mount
Weidmüller HDC insert HDC S4 BAS - 1789980000
RECTANGULAR INSERT, FEMALE, 4 POSITION, SCREW; Product Range:MixMate Series; Connector Mounting:Cable Mount; Gender:Receptacle; No. of Contacts:4Contacts; Contact Gender:Socket; No. of Rows:2Rows; Contact Termination Typ
Rectangular Insert, Female, 4 Position, Screw; Rango De Producto:Serie Mixmate; Tipo De Terminación Del Contacto:Tornillo; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Espaciado, Paso:-; Contacto, Género:Hembra; Núm. De Filas:2 |Weidmuller 1789980000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER