Weidmuller 1770370000

TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; N; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG;
$ 1.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1770370000.

IHS

Datasheet4 pages17 years ago

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+10.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1020140000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A

Descriptions

Descriptions of Weidmuller 1770370000 provided by its distributors.

TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; N; No. of Positions:2Positions; Wire Size AWG Min:26AWG;
Conn Feed-Through Terminal Block 2 POS Tension Clamp T DIN Rail
Modular Terminal Block, 33A, 4mm2, 1 Row(s), 1 Deck(s)
ZDU 4-2/2AN. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 4 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4032248143177
Klippon Feed-Through Terminal Block, 1-Tier Roof Style, Series: Z Series, 800 VAC, 32 A, 26 to 10 AWG Wire, 10 mm Wire Strip Length, 4 sq-mm Terminal, Snap-On Mount, Tension Clamp, -50 to 120 deg C, Wemid, Dark Beige, 2.421 in H x 0.24 in W x 1.791 in D
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Tension Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 6.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER