Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1770360000

Weidmuller Feed-through Terminal, Tension-clamp Connection, 4 MM², 800 V, 32 A, Dark Beige
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1770360000.

IHS

Datasheet4 pages17 years ago

JRH Electronics

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
+4.19%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Weidmuller1706010000
Weidmüller Straight-through terminal block , ZDUseries, single layer, Beige, Clamp termination, 24A
Weidmuller1775530000
Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail
Weidmuller1706040000
Weidmüller Straight Terminal Block, Z Series, Single Layer, Blue, Clamped Termination, 24A
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact3031403
Through terminal block, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, blue, 3031403
Phoenix Contact3031720
Phoenix Contact STS 2.5-TWIN Terminal Block, DIN Rail, Single Layer, Gray, Spring Clamp, 28A

Descriptions

Descriptions of Weidmuller 1770360000 provided by its distributors.

WEIDMULLER FEED-THROUGH TERMINAL, TENSION-CLAMP CONNECTION, 4 MM², 800 V, 32 A, DARK BEIGE
Feed-Through Terminal Block, 3 POS, Screw Mount, DIN Rail
Modular Terminal Block, 35A, 4mm2, 1 Row(s), 1 Deck(s)
ZDU 4-2/3AN. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 4 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4032248143191
Positions = 3 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Tension Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 6.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER