Weidmuller 1775530000

Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail
$ 1.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1775530000.

IHS

Datasheet4 pages17 years ago

Newark

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+62.63%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1896120000
Conn Feed-Through Terminal Block 3 POS Tension Clamp ST T DIN Rail 30A
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact3031720
Phoenix Contact STS 2.5-TWIN Terminal Block, DIN Rail, Single Layer, Gray, Spring Clamp, 28A
Phoenix Contact3050044
Through terminal block, screw connection, 0.25-1.5 mm², 3 pole, 17.5 A, 8 kV, gray, 3050044
Weidmuller1706010000
Weidmuller 1706010000 ZDU Terminal Block 2.5mm Grey Compact Design
Weidmuller1770360000
WEIDMULLER FEED-THROUGH TERMINAL, TENSION-CLAMP CONNECTION, 4 MM², 800 V, 32 A, DARK BEIGE

Descriptions

Descriptions of Weidmuller 1775530000 provided by its distributors.

Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail
Modular Terminal Block, 20A, 1.5mm2, 1 Row(s), 1 Deck(s)
ZDU 1.5/3AN. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 1.5 mm², Tension clamp connection, Wemid, Beige GTIN (EAN): 4032248181490
TERMINAL BLOCK, DIN RAIL, 3POS, 14AWG; No. of Positions: 3Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Tension Clamp; Rated Current: 17.5A; Rated Voltage: 500V
Terminal Block, Din Rail, 3Pos, 14Awg; Núm. De Posiciones:3; Tensión Nominal:500V; Corriente Nominal:17.5A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:1.5Mm²; Núm. De Niveles:1 |Weidmuller 1775530000
Positions = 3 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Tension Clamp / Current Rating A = 17.5 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 3.5 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = KEMAATEX / Standards Met = LLOYDSREG / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER