Phoenix Contact 3031720

Phoenix Contact STS 2.5-TWIN Terminal Block, DIN Rail, Single Layer, Gray, Spring Clamp, 28A
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031720.

IHS

Datasheet47 pages3 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
+270%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-06-30
LTD Date2025-09-30

Related Parts

Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact3050044
Phoenix Contact QTCU 1,5-TWIN Feed-Through Terminal Block, 3 POS, ST, DIN Rail, 17.5A
Weidmuller1775530000
Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail
Weidmuller1896120000
Conn Feed-Through Terminal Block 3 POS Tension Clamp ST T DIN Rail 30A
Phoenix Contact3031403
Conn Feed-Through Terminal Block F 3 POS Cable Mount 32A
Weidmuller1706010000
Weidmuller 1706010000 ZDU Terminal Block 2.5mm Grey Compact Design

Descriptions

Descriptions of Phoenix Contact 3031720 provided by its distributors.

Phoenix Contact STS 2.5-TWIN Terminal Block, DIN Rail, Single Layer, Gray, Spring Clamp, 28A
Standard Feed-Thru Terminal Block 20A 600V - STS25-TWIN
Conn Feed-Through Terminal Block F 3 POSCable Mount 24A
Phoenix Contact Multi-Conductor - Desk Design Terminal Block; STS 2.5-TWIN; 20A; 600V; #28 - #12; Spring-Cage Connection; Gray
Feed-through modular terminal block,ÿType of connection:ÿSpring-cage connection,ÿCross section: 0.08 mmýÿ-ÿ4 mmý,ÿAWGÿ28ÿ-ÿ12,ÿWidth:ÿ5.2 mm,ÿColor:ÿgray,ÿMounting type:ÿNS 35/7,5,ÿNS 35/15
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = SEV / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG