Weidmuller 1745850000

1745850000 - Weidmuller 1745850000 Heavy Duty Connectors HDC HE 24 MT
$ 21.087
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1745850000.

IHS

Datasheet4 pages17 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-12.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3
TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Weidmuller 1745850000 provided by its distributors.

1745850000 - Weidmuller 1745850000 Heavy Duty Connectors HDC HE 24 MT
HDC HE 24 MT. HDC insert, Male, 500 V, 16 A, No. of poles: 24, Tension clamp connection, Size: 8 GTIN (EAN): 4008190985578
CONNECTOR; Product Range: HE Series; No. of Contacts: 25Contacts; Rectangular Shell Size: E24; Gender: Plug; Heavy Duty Contact Type: Cage Clamp Pin; Current Rating: 16A; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 20AWG; Contact Gender: Pin
Connector; Rango De Producto:He Series; Núm. De Contactos:25; Núm. De Filas:2; Género:Macho; Tamaño De Carcasa Rectangular:E24; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Pinza; Contacto, Material:Aleación Cobre Zinc |Weidmuller 1745850000
Series = HE / For Shell Size = 8 / Positions = 24 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = cURus / Standards Met = DNV GL / Standards Met = EAC / Contact Gender = Plug / Contact Termination Type = Tension Clamp / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER