Weidmuller 1701250000

Hood Distributor, M12, 30 V, A-Coded, Led: Yes, Led Initiator: Yes, Wiring Type: Pnp
$ 119.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1701250000.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet6 pages11 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-20.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial97-3108A-14S-5P
Conn MIL-C-5015 Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3108A14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3108A16S-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port
Amphenol-TuchelT3360005U
Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
ITT / CannonMS3108R14S-5S
Conn MIL-C-5015 Circular SKT 5 POS Solder RA Cable Mount 5 Terminal 1 Port
ITT / CannonMS3108R24-12P
Conn MIL-C-5015 Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Weidmuller 1701250000 provided by its distributors.

Hood Distributor, M12, 30 V, A-Coded, Led: Yes, Led Initiator: Yes, Wiring Type: Pnp
SAI-8-M 5P M12. SAI Passive, Sensor-actuator passive distributor, M12, Hood version, Yes GTIN (EAN): 4008190949761
Weidmüller SAI Passive SAI-8-M 5P M12 - 1701250000
Conn Circular SKT 40 POS RA Cable Mount 8 Port
SAI-8-M 5P M12 ROHS COMPLIANT: YES
Ports = 8 / Poles = 5 / Total Rated Current A = 10 / Rated Current Per Port A = 2 / Connector = M12, 5-Pole, A-Coded / Gender = Socket / Rated Voltage V = 30 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 90 / Series = SAI / Protection Rating = IP68 / Height mm = 42 / Length mm = 152 / Width mm = 60

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER