ITT / Cannon MS3108R24-12P

Conn MIL-C-5015 Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
$ 94.345
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3108R24-12P.

IHS

Datasheet1 page4 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3108R24-12P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonMS3108E24-12P
Conn MIL-C-5015 Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3108A14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3108A16S-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port
Amphenol-TuchelT3360005U
Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3108E18-11P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3108R24-12P provided by its distributors.

Conn MIL-C-5015 Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector Plug, Size 24, 5 Position, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Macho Ángulo Reca; Núm. De Contactos:5; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3108R24-12P
CONNECTOR, CIRC, 24-12, 5WAY, SIZE 24; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 24-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Lightweight; Product Range: MIL-DTL-5015 Series; Approval Category: MIL-DTL-5015; Connector Insert Type: 24-12; Connector Mounting: Cable Mount; Connector Shell Size: 24; Connector Type: Circular Military; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON