Terminal Block Jumper, 50Way, 5.1Mm; Tipo De Accesorio:Terminal Block Jumper; Núm. De Posiciones:-; Espaciado, Paso:-; Núm. De Contactos:50 |Weidmuller 1697540000
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Block / Poles = 50 / Length mm = 253.3 / Height mm = 27.6