Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 201358-1

Rectangular Power Connector, 50 Contact(s), Male, Crimp Terminal, Plug
$ 20.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201358-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+7.85%

CAD Models

Download TE Connectivity 201358-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity201358-3
Rectangular Power Connector, 50 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity776231-1
TE Connectivity Automotive Connector Housing & Plug, AMPSEAL Series, 35 Pos, 8A, TH
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
TE Connectivity776230-1
AMPSEAL Series; 4mm Pitch 35 Way 3 Row Straight PCB Header; Solder Termination
EatonSMS36P1
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug
ITT / Cannon192923-5960
Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 201358-1 provided by its distributors.

Rectangular Power Connector, 50 Contact(s), Male, Crimp Terminal, Plug
HOUSING, BLOCK, 50WAY; No. of Contacts: 50Contacts; Product Range: M Series; Connector Mounting: Panel Mount; Contact Termination Type: -; Pitch Spacing: 3.81mm; Gender: Plug; Contact Gender: Pin; Contact Material: -; Contact P
MALE BLOCK 50 PL. SER. M Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Cable-to-Cable Cable-to-Panel Number of Positions: 50 Centerline (Pitch): .15 in Housing Plug Cable-to-Cable 50 | Ampseal Header | .15" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201358-1.