Weidmuller 1650900000

HDC HA 16 FS 17-32. HDC insert, Female, 250 V, 16 A, No. of poles: 16, Screw connection, Size: 5 GTIN (EAN):...
$ 14.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1650900000.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-16.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1103401-1
Connector Accessories Insert Female 3 POS Polycarbonate Loose Piece
Gwconnect Spring Terminal Insert, Female, 16-Pole, 16A, Numbered 1-16Er (Ag) Plated Contact
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Amp Te Connectivity 1-1104205-1
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
Amphenol RF000-27000
RF / Coaxial Connector, MHV Coaxial, Straight Flanged Jack, Solder, Beryllium Copper

Descriptions

Descriptions of Weidmuller 1650900000 provided by its distributors.

HDC HA 16 FS 17-32. HDC insert, Female, 250 V, 16 A, No. of poles: 16, Screw connection, Size: 5 GTIN (EAN): 4008190299514
Weidmüller HDC insert HDC HA 16 FS 17-32 - 1650900000
Conn Rectangular F 16 POS Crimp ST Panel Mount
INSERT FEMALE 16POS+1GND SCREW
Heavy Duty Insert, Receptacle, 16 Pos; Product Range:Ha Series; Heavy Duty Connector Type:Insert; No. Of Contacts:16 Contacts; Rectangular Shell Size:5; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:16A Rohs Compliant: Yes |Weidmuller 1650900000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER