Weidmuller 1638960000

WEIDMULLER 1638960000 Pluggable Terminal Block, 3.5 mm, 20 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
$ 16.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1638960000.

Weidmuller

Datasheet18 pages5 years ago

IHS

Newark

Farnell

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1620400000
Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1620870000
Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box
TE Connectivity / AMP2-796693-0
Conn Terminal Block F 20 POS 3.5mm Screw RA Cable Mount 11A/Contact
Weidmuller1615750000
WEIDMULLER 1615750000Pluggable Terminal Block, 14 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Phoenix Contact1966266
TERMINAL BLOCK;PLUG, FEMALE SOCKETS;19 POS;0.138" PITCH;8A;150V;16-24 AWG
Phoenix Contact1966211
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1638960000 provided by its distributors.

WEIDMULLER 1638960000 Pluggable Terminal Block, 3.5 mm, 20 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Conn Terminal Block SKT 20 POS 3.5mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 20, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 20POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 20Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Produ
PLUG, 3.5MM, R/A, 20WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:20; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER