Weidmuller 1638710000

Conn Terminal Block SKT 18 POS 3.5mm Screw ST Cable Mount 8A Box
$ 14.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1638710000.

Weidmuller

Datasheet18 pages5 years ago

IHS

element14 APAC

Farnell

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1639860000
Conn Terminal Block SKT 18 POS 3.5mm Screw ST Panel Mount 8A Box
TE Connectivity / AMP1-796693-8
Conn Terminal Block F 18 POS 3.5mm Screw RA Cable Mount 11A/Contact
Weidmuller1615750000
WEIDMULLER 1615750000Pluggable Terminal Block, 14 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Weidmuller1638690000
WEIDMULLER 1638690000Pluggable Terminal Block, 16 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Phoenix Contact1966211
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1966237
TERMINAL BLOCK;PLUG, FEMALE SOCKETS;16 POS;0.138" PITCH;8A;150V;16-24 AWG

Descriptions

Descriptions of Weidmuller 1638710000 provided by its distributors.

Conn Terminal Block SKT 18 POS 3.5mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 18, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 18POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 18Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Produ
PLUG, 3.5MM, R/A, 18WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:18; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER