Weidmuller 1616490000

Modular Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 15.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1616490000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-28.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1011000000
WSI 6. Fuse terminal, Rated cross-section: 6 mm², Screw connection GTIN (EAN): 4008190105624
Weidmuller1036100000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 76A
Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Phoenix Contact1721029
Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV

Descriptions

Descriptions of Weidmuller 1616490000 provided by its distributors.

Modular Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS Screw 0.5A
Weidmüller Z-series ZSI 2.5/2/LD 120AC - 1616490000
Weidmuller Inc Zsi 25/2/Ld 120Ac
CONN TERM BLK DISCONN 12-26AWG
ZSI 2.5/2/LD 120AC. Z terminal with electronic components, Fuse terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Dark Beige, Direct mounting GTIN (EAN): 4008190196653
Terminal Block, Fused, 26-12Awg, 6.3Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:150V; Fuse Size Held:- Rohs Compliant: Yes |Weidmuller 1616490000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER