Weidmuller 1615920000

Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box
$ 10.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1615920000.

Weidmuller

Datasheet22 pages5 years ago

IHS

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-22.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1638690000
WEIDMULLER 1638690000Pluggable Terminal Block, 16 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Phoenix Contact1966237
TERMINAL BLOCK;PLUG, FEMALE SOCKETS;16 POS;0.138" PITCH;8A;150V;16-24 AWG
Phoenix Contact1952160
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-284506-6
Conn Terminal Block F 16 POS 3.5mm Screw RA Cable Mount 11A/Contact
TE Connectivity / AMP1-1986370-6
Conn Terminal Block F 16 POS 3.5mm Screw ST Cable Mount 11A/Contact
Weidmuller1615770000
Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of Weidmuller 1615920000 provided by its distributors.

Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 16, Clamping yoke connection, Box
PLUG, FLANGE, 3.5MM, FREE, 16WAY; Pitch Spacing: 3.5mm; No. of Positions: 16Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product Rang
PLUG, FLANGE, 3.5MM, FREE, 16WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:16; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER