TE Connectivity / AMP 1-1986370-6

Conn Terminal Block F 16 POS 3.5mm Screw ST Cable Mount 11A/Contact
$ 14.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1986370-6.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Sager Electronics

TE Connectivity

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-284506-6
Conn Terminal Block F 16 POS 3.5mm Screw RA Cable Mount 11A/Contact
TE Connectivity / AMP1-796693-6
Conn Terminal Block F 16 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1840502
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 16; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1847262
PCB,MC1,5/16-STF-3,5,Conn Terminal Block F 16 POS 3.5mm Screw RA Panel Mount 8A Cardboard
Phoenix Contact1862991
PCB,MCVW1,5/16-ST-3,5,Conn Terminal Block F 16 POS 3.5mm Screw ST Cable Mount 8A
TE Connectivity / AMP1-1986371-6
Conn Terminal Block F 16 POS 3.5mm Screw ST Cable Mount 11A/Contact

Descriptions

Descriptions of TE Connectivity / AMP 1-1986370-6 provided by its distributors.

Conn Terminal Block F 16 POS 3.5mm Screw ST Cable Mount 11A/Contact
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
TERMINAL BLOCK PLUGGABLE 16 POSITION, 30-14AWG
Pluggable Terminal Blocks StrPlug 3.5mm Green RH 16
CONN TERM BLOCK PLUG 16POS 3.5MM
BUCHANAN, PLUG STRAIGHT, 3.5MM HDR, RH, 16 WAY
Str Plug, 3.5mm, Green, RH, 16 posn
TERMINAL BLOCK PLUGGABLE 16POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:16; Wire Size AWG Min:30AWG; Wire Size AWG Max:14AWG; Contact Plating:Tin
Terminal Block Pluggable 16 Position, 30-14Awg; Núm. De Posiciones:16; Tensión Nominal:300V; Corriente Nominal:11A; Espaciado, Paso:3.5Mm; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2Mm² |Te Connectivity 1-1986370-6

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors