Weidmuller 1615730000

Conn Terminal Block SKT 12 POS 3.5mm Screw RA Cable Mount 10A Box
$ 8.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1615730000.

Weidmuller

Datasheet22 pages5 years ago

IHS

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+22.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Weidmuller1606740000
WEIDMULLER 1606740000Pluggable Terminal Block, 12 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
TE Connectivity1-1986370-2
Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 11A/Contact
Weidmuller1615880000
Conn Terminal Block SKT 12 POS 3.5mm Screw RA Cable Mount 10A Box
Phoenix Contact1984112
PCB Terminal Block [Phoenix Contact] PT 1, 5/12-PVH-3, 5 PCB Terminal Block 4017918946111
Weidmuller1638650000
WEIDMULLER 1638650000Pluggable Terminal Block, 12 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
TE Connectivity1-284510-2
Conn Terminal Block F 12 POS 3.5mm Screw RA Panel Mount 11A/Contact

Descriptions

Descriptions of Weidmuller 1615730000 provided by its distributors.

Conn Terminal Block SKT 12 POS 3.5mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 12, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 12POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Produ

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1615730000.