Weidmuller 1606740000

WEIDMULLER 1606740000Pluggable Terminal Block, 12 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
$ 8.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1606740000.

Weidmuller

Datasheet22 pages5 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+7.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Weidmuller1615730000
Conn Terminal Block SKT 12 POS 3.5mm Screw RA Cable Mount 10A Box
TE Connectivity1-1986370-2
Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 11A/Contact
Phoenix Contact1966198
Terminal block; PCB; Plug; Female Sockets; 12 position; 8A; 320V; Push-in
Weidmuller1615880000
Conn Terminal Block SKT 12 POS 3.5mm Screw RA Cable Mount 10A Box
Phoenix Contact1984112
PCB Terminal Block [Phoenix Contact] PT 1, 5/12-PVH-3, 5 PCB Terminal Block 4017918946111
Weidmuller1638880000
Conn Terminal Block SKT 12 POS 3.5mm Screw ST Cable Mount 8A Box

Descriptions

Descriptions of Weidmuller 1606740000 provided by its distributors.

WEIDMULLER 1606740000Pluggable Terminal Block, 12 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Conn Terminal Block SKT 12 POS 3.5mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 12, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 12POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Produ

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER