Weidmuller 1565250000

KLIPPON K02. Enclosures, Aluminium AlSi12, 64 mm, 34 mm, 98 mm GTIN (EAN): 4008190085025
$ 31.833
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1565250000.

Electro Sonic

Datasheet4 pages5 years ago

Burklin Elektronik

Supply Chain

Introduction Date2021-07-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1590Z120
Aluminum die cast enclosure, (L x W x H) 124 x 80 x 44 mm, natural, IP68, 1590Z120
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series
Hammond1590Z110
Aluminum die cast enclosure, (L x W x H) 75 x 80 x 52 mm, natural, IP66, 1590Z110
Hammond1590Z100
Enclosure Diecast 2.94 x 3.14 x 2.05 Inch Natural Aluminum with Internal Mounting Shelf
Bud IndustriesAN-1305-A
Bud Industries AN-1305-A Aluminum Enclosure, 5.8x4.3x3 in, AN-A Series
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66

Descriptions

Descriptions of Weidmuller 1565250000 provided by its distributors.

KLIPPON K02. Enclosures, Aluminium AlSi12, 64 mm, 34 mm, 98 mm GTIN (EAN): 4008190085025
Aluminum enclosure, (L x W x H) 34 x 98 x 64 mm, gray (RAL 7001), IP66, 1565250000
Enclosure Material = Aluminium Alloy / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 34 / External Width mm = 98 / External Height mm = 64 / Internal Width mm = 86 / Internal Height mm = 34 / Screw Post Clearance (Length) mm = 52 / Screw Post Clearance (Width) mm = 86 / Enclosure Colour = Silver / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight g = 206.33

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER