Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z100

Enclosure Diecast 2.94 x 3.14 x 2.05 Inch Natural Aluminum with Internal Mounting Shelf
$ 19.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z100.

Farnell

Datasheet1 page15 years ago
Datasheet2 pages23 years ago
Datasheet1 page23 years ago

Master Electronics

Factory Futures

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+125%

Supply Chain

Country of OriginTaiwan
Introduction Date2010-10-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1590Z110
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,2.94X3.14X2.04 IN, IP65,1590Z SERIES
Hammond1590Z130
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,6.91X3.15X2.1 IN, IP65,1590Z SERIES
Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesANS-3803
ENCLOSURE, ALUMUM, DIECAST, NATURAL, 3.79X3.79X2.64 , NEMA 4X, ANS SERIES

Descriptions

Descriptions of Hammond 1590Z100 provided by its distributors.

Enclosure Diecast 2.94 x 3.14 x 2.05 Inch Natural Aluminum with Internal Mounting Shelf
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,2.94X3.14X2.04 IN, IP65,1590Z SERIES
Hammond 2.94 x 3.14 x 1.57 Thick Wall Diecast Aluminum NEMA 4x Natural Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX, DIECAST, 75X80X52MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 76mm; External Width - Metric: 80mm; External Depth - Metric: 52mm; IP Rating: IP66; Body Colour: Natural; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM