Weidmuller 1527460000

Conn Terminal Block SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box
$ 6.149
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1527460000.

JRH Electronics

Datasheet6 pages17 years ago

Master Electronics

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
+30.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-31

Related Parts

Weidmuller1644770000
Conn Terminal Block SKT 6 POS 5.08mm Screw ST Cable Mount 15A Box
Weidmuller1558360000
Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 15A Box
Weidmuller1707560000
Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box
TE Connectivity1-796634-2
Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact
Conn Eurostyle Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact
Conn Eurostyle Block F 12 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™

Descriptions

Descriptions of Weidmuller 1527460000 provided by its distributors.

Conn Terminal Block SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s)
Terminal Block Pluggable 12 Position, 26-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:12Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:19A Rohs Compliant: Yes |Weidmuller 1527460000
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 12 / Current Rating A = 19 / Voltage Rating V = 400 / Legend = None / Approvals = CSA / Approvals = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Screw, Clamping Yoke / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = BL 5.08

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER