Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39530-0012

Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
$ 4.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39530-0012.

Molex

Datasheet1 page13 years ago
Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+78.17%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Eurostyle Block F 12 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Weidmuller1716570000
Conn Terminal Block SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box
Conn Pluggable Mini Terminal Blocks F 12 Pos/Cooper Bussmann |Eaton Bussmann EM256512VL
Weidmuller1610590000
Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1649470000
Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box
TE Connectivity1-796634-2
Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Molex 39530-0012 provided by its distributors.

Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 5.08 / Poles = 12 / Current Rating A = 18 / Voltage Rating V = 300 / Legend = None / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 3.31 / Wire Size mm2 Min. mm² = 0.13 / Series = 39530

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395300012
  • 395300012