Weidmuller 1200200000

HDC HE 6 FS. HDC insert, Female, 500 V, 24 A, No. of poles: 6, Screw connection, Size: 3 GTIN (EAN): 4008190140021
$ 8.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1200200000.

IHS

Datasheet4 pages17 years ago

Newark

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+8.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Sine SystemsC146 10B003 002 4
C146 Series 3+PE Postion 400 V Brass Material Male Pin Insert Screw Terminal
TE Connectivity2-1103641-3
Rectangular Power Connector, 24 Contact(s), Female, Screw Terminal, Plug
TE Connectivity2-1103635-3
Heavy Duty Power Connectors Insert Recpt Size 3 |Amp Te Connectivity 2-1103635-3
TE Connectivity2-1103415-3
Conn Rectangular F 10Power/1Ground POS Crimp ST Panel Mount Loose Piece
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1200200000 provided by its distributors.

HDC HE 6 FS. HDC insert, Female, 500 V, 24 A, No. of poles: 6, Screw connection, Size: 3 GTIN (EAN): 4008190140021
INSERT, FEMALE, 6POLE; Product Range: HE Series; Connector Mounting: Cable Mount; Gender: Receptacle; No. of Contacts: 6Contacts; Contact Gender: Socket; No. of Rows: 2Rows; Contact Termination Type: Screw; Connector Shell Size
Rectangular Insert, Female, 6 Position, Screw; Rango De Producto:Serie He; Tipo De Terminación Del Contacto:Tornillo; Género:Receptáculo Eléctrico; Núm. De Contactos:6; Espaciado, Paso:-; Contacto, Género:Hembra; Núm. De Filas:2 |Weidmuller 1200200000
Series = HE / For Shell Size = 3 / Positions = 6 / Insert Gender = Socket / Current Rating A = 24 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CsA / Standards Met = RoHS / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER