Weidmuller 1122830000

Electromechanical Relay 120VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
$ 22.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1122830000.

Master Electronics

Datasheet8 pages9 years ago

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-6.05%

Supply Chain

Introduction Date2025-12-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2961419
Power Relay 120VAC 16A SPDT(15.7x12.7x29)mm THT
Phoenix Contact2961516
Power Relay; Miniature; SPDT; 120VAC In; 250VAC/DC Swtchng; 3-12ms; PC Pins; Plug-In
Phoenix Contact2987901
POWER RELAY, SPDT, 120VAC/250VAC, 250VDC, 16A, RIFLINE COMPLETE RELAY SERIES
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Relay, PCB, Power, SPDT, LED Indicator, Plug-In Terminal, Non-Latching, VAC120, 10Amp
Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Bracket Mount

Descriptions

Descriptions of Weidmuller 1122830000 provided by its distributors.

Electromechanical Relay 120VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
Weidmuller Relay Module, Series: TERMSERIES, 6 A, 840 mVA Power, 120 VAC Coil, 1CO Contact Form, Screw Terminal, IP20 Enclosure, -40 to 60 deg C, 89.6 mm H x 6.4 mm W x 87.8 mm D Dimensions
TRS 120VAC RC 1CO. TERMSERIES, Relays, No. of contacts: 1, CO contact, AgNi, Rated control voltage: 120 V AC ±10 %, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248905126
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:120Vac; Contact Current:6A; Product Range:Term Series; Relay Mounting:Din Rail; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:24V Rohs Compliant: Yes |Weidmuller 1122830000
Relay Module Control voltage: 120 VAC Dimensions W x H x D: 6.4 x 89.6 x 87.8 mm Operating temperature: -40...60 °C Output: 250VAC Contact material: AgNi Contacts: 1 Change-Over (CO) Protection rating: IP20

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER