Weidmuller 1062660000

Wqv 6/5 W-series Cross Connector No. Of Poles 5
$ 3.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1062660000.

IHS

Datasheet3 pages7 years ago

Master Electronics

TME

Inventory History

3 month trend:
+10.73%

Supply Chain

Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity1-480763-0
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
PicoBlade Connector Shrouded Header 5 Position 1.25mm Solder Straight Surface Mount Embossed
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Weidmuller 1062660000 provided by its distributors.

WQV 6/5 W-SERIES CROSS CONNECTOR NO. OF POLES 5
Weidmüller W-Series WQV 6/5 - 1062660000
Wqv 6/5 |Weidmuller 1062660000
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = RoHS / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Blocks / Poles = 5 / Length mm = 37.8 / Height mm = 7.6

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER