Weidmuller 1055460000

WQV 35/4. General accessories, Cross-connector, For the terminals, No. of poles: 4 GTIN (EAN): 4008190130275
$ 4.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1055460000.

IHS

Datasheet1 page17 years ago

JRH Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+20.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pluggable Terminal Blocks SR BTS 12MM HDR 85A 600V 4 ASY E
TE Connectivity1747995-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
12.00mm Pitch Beau EuroMax Right-Angle PCB Header, Closed Ends, 3 Circuits
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1544334-1
CONN MALE TAB HSG 0.315 2POS BLK / 2 Position Housing Connector Male, Tab Black 0.315" (8.00mm)
TE Connectivity176498-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1055460000 provided by its distributors.

WQV 35/4. General accessories, Cross-connector, For the terminals, No. of poles: 4 GTIN (EAN): 4008190130275
4 Position Terminal Block Cross Connection Jumper Screw In
Cross-Connector When Screwed In |Weidmuller 1055460000
Weidmüller W-Series WQV 35/4 - 1055460000
Conn Jumper M 4 POS 16mm Screw ST
WQV 35/4, CROSS CONNECTOR, 4 POLE
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = RoHS / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Blocks / Poles = 4 / Length mm = 60.3 / Height mm = 9.85

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER