TE Connectivity 176498-1

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 176498-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet8 pages15 years ago
Technical Drawing1 page11 years ago
Datasheet3 pages1 year ago
Technical Drawing1 page8 years ago
Datasheet3 pages9 years ago
Technical Drawing1 page19 years ago
Datasheet16 pages21 years ago

IHS

Electro Sonic

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
+4.36%

CAD Models

Download TE Connectivity 176498-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1747995-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity / AMP1-179321-2
Connector Accessory, 0.063in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 176498-1 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
2 Position Housing Connector Female, Receptacle Natural 0.187 (4.75mm)
POSITIVE LOCK 187 (4.8 MM) HOUSING Terminal Type: Receptacle Centerline (Pitch): .59 in Centerline (Pitch): 15 mm Terminal Orientation: Straight Primary Product Color: Natural Receptacle .59" 15 mm Straight | Crimp Terminal Housing | Part Number: 176498-1 | Internal Number: 176498-1 | Natural | .59" | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty