Weidmuller 1054860000

WQV 6/4. General accessories, Cross-connector, For the terminals, No. of poles: 4 GTIN (EAN): 4008190180799
$ 2.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1054860000.

IHS

Datasheet4 pages7 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+15.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity770019-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Pin Header, Power, 6.7 mm, 1 Rows, 4 Contacts, Through Hole Straight, Standard .093" 5219"
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1054860000 provided by its distributors.

WQV 6/4. General accessories, Cross-connector, For the terminals, No. of poles: 4 GTIN (EAN): 4008190180799
TERMINAL BLOCK JUMPER, 4WAY, 8MM; Access; TERMINAL BLOCK JUMPER, 4WAY, 8MM; Accessory Type: Jumper; For Use With: WDU 6, WTL 6/2, WTL 6/3; No. of Positions: 4Positions; Pitch Spacing: 8mm; Product Range: W Series
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Connect Terminal Block / Poles = 4 / Length mm = 29.9 / Height mm = 18

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1054860000.