Weidmuller 1053860000

WQV 2.5/4. General accessories, Cross-connector, For the terminals, No. of poles: 4 GTIN (EAN): 4008190049706
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1053860000.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-10.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity770019-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1053860000 provided by its distributors.

WQV 2.5/4. General accessories, Cross-connector, For the terminals, No. of poles: 4 GTIN (EAN): 4008190049706
TERMINAL BLOCK JUMPER, 4WAY, 5.1MM; Accessory Type: Jumper; For Use With: Modular Terminals; No. of Positions: 4Positions; Pitch Spacing: 5.1mm; Product Range: - 70M7842
Cross-connector (terminal), when screwed in, Number of poles: 4, Pitch in mm: 5.10, Insulated: Yes, 32 A, yellow WQV 2.5/4
Terminal Block Jumper, 4Way, 5.1Mm; Tipo De Accesorio:Jumper; Para Usar Con:Terminales Modulares; Núm. De Posiciones:4; Espaciado, Paso:5.1Mm |Weidmuller 1053860000
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Connect Terminal Block / Poles = 4 / Length mm = 19.3 / Height mm = 18

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053860000.
  • 1053860000..