Weidmuller 1053660000

WEIDMULLER 1053660000 Jumper (Busbar), Cross-Connector, Terminals, 2 Ways, 5.1 mm
$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1053660000.

IHS

Datasheet4 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-4.30%

Supply Chain

Introduction Date2008-11-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, Tin (Sn) Plating
TE Connectivity280609-1
CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
TE Connectivity1-1123723-2
AMP - TE CONNECTIVITY - 1-1123723-2 - WIRE-BOARD CONNECTOR HEADER 2 POSITION, 3.96MM
TE Connectivity644752-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156

Descriptions

Descriptions of Weidmuller 1053660000 provided by its distributors.

WEIDMULLER 1053660000 Jumper (Busbar), Cross-Connector, Terminals, 2 Ways, 5.1 mm
Weidmuller 1053660000 Terminal Cross Connector Brand: Weidmuller. Part Number: 1053660000. Weidmuller Terminal Cross Connector, Series: W Series, Screwed Construction Style, 2 Poles, For Use With: W-Series Modular Terminal, Polyamide, 9.1 mm L x 7 mm W x 18 mm H. Additional Description: WEID-1053660000 WQV 2.5/2 CROSS-CONNECTOR (TERMINAL), WHEN SCREWED IN, NUMBER OF POLES: 2, PITCH IN MM: 5.10, INSULATED: YES, 32 A, YELLOW. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals...
Terminal Block Jumper, 2Way, 5.1Mm; Tipo De Accesorio:Jumper; Para Usar Con:Terminales Modulares; Núm. De Posiciones:2; Espaciado, Paso:5.1Mm |Weidmuller 1053660000
TERMINAL BLOCK JUMPER, 2WAY, 5.1MM; Series:WQV; Accessory Type:Jumper; For Use With:Modular Terminals; No. of Positions:2; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Pitch Spacing:
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Connect Terminal Block / Poles = 2 / Length mm = 9.1 / Height mm = 18

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053660000.
  • 1053660000..