Weidmuller 1020240000

Through terminal block, screw connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, red, 1020240000
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1020240000.

IHS

Datasheet4 pages17 years ago

Farnell

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-8.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Weidmuller1792860000
Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 8A Box
Weidmuller1798500000
Conn Plug-in Terminal Block SKT 2 POS 3.81mm Screw ST Cable Mount 10A Box
Weidmuller1723110000
Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of Weidmuller 1020240000 provided by its distributors.

Through terminal block, screw connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, red, 1020240000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 50A
Feed-through terminal block, Screw connection, 6 mm², 800 V, 41 A, Number of connections: 2 WDU 6 RT
WDU 6 RT. Feed-through terminal, Rated cross-section: 6 mm², Screw connection, Direct mounting GTIN (EAN): 4008190861285
Terminal Block, Din Rail, 2Pos, 8Awg; No. Of Positions:2Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:8Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1020240000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER