Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1798500000

Conn Plug-in Terminal Block SKT 2 POS 3.81mm Screw ST Cable Mount 10A Box
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1798500000.

Weidmuller

Datasheet16 pages8 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+35.77%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1792860000
Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Weidmuller1793040000
Conn Terminal Block SKT 2 POS 3.81mm Screw RA Panel Mount 8A Box
On Shore TechnologyEDZ1700/2
Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1710/2
Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1550/2
Conn Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A

Descriptions

Descriptions of Weidmuller 1798500000 provided by its distributors.

Conn Plug-in Terminal Block SKT 2 POS 3.81mm Screw ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller BC 3.81 Series Pluggable Terminal Block Plug, 2 Pos, 3.81mm Pitch, 320V, Screw Mount, Black
PCB connector (wire connection), 160 V, 17.5 A, Pitch in mm: 3.81, 1.5 mm², Number of poles: 2, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG; Pitch Spacing:3.81mm; No. of Positions:2Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Screw; Rated Current:17.5A RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER