Weidmuller 1018840000

USB ADAPTOR, 2.0 TYPE A-TYPE A, IP65; Connector Convert From: USB Type A Receptacle; To: USB
$ 18.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1018840000.

IHS

Datasheet3 pages4 years ago

Master Electronics

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+6.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-12-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity350780-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black

Descriptions

Descriptions of Weidmuller 1018840000 provided by its distributors.

USB ADAPTOR, 2.0 TYPE A-TYPE A, IP65; Connector Convert From:USB Type A Receptacle; To:USB
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2)
Service Interface FrontCom® Micro Coupling, USB 2.0 A Socket - USB 2.0 A Socket
Conn USB RCP 2 POS ST Panel Mount 1 Port
Weidmüller Industrial Ethernet IE-FCM-USB-A - 1018840000
WEIDMULLER 1018840000USB ADAPTOR, 2.0 TYPE A-TYPE A, IP65
IE-FCM-USB-A FRONTCOM MICRO USB COUPLING, USB 2.0, TYPE A
WEIDMULLER 1018840000 IE-FCM-USB-A
ADAPTER USB A RCPT TO USB A RCPT
Weidmuller FrontCom 1018840000 Micro Type A USB Coupling, USB 2.0 Connector, Polyamide, Black Oxide Brand: Weidmuller. Part Number: 1018840000. Weidmuller FrontCom® USB Coupling, Type A, Series: Micro, USB 2.0 Connector, Polyamide, Black Oxide. Additional Description: WEID-1018840000 IE-FCM-USB-A FITTED COMPONENT HOUSING, IP65, IN CLOSED STATE COUPLING. Catalog Description: Insert for component housing...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER