Weidmuller 1010500000

Modular Terminal Block, 8A, 35mm2, 1 Row(s), 1 Deck(s)
$ 10.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1010500000.

IHS

Datasheet4 pages17 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-19.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1011000000
WSI 6. Fuse terminal, Rated cross-section: 6 mm², Screw connection GTIN (EAN): 4008190105624
Weidmuller1036100000
Through terminal block, screw connection, 1.5-16 mm², 2 pole, 76 A, 8 kV, dark beige, 1036100000
Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Phoenix Contact1721029
Terminal Block Connector; 22 A; 250 V; 5.00 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV
Phoenix Contact1708026
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 2; Screw; Soldering; 2.5 kV

Descriptions

Descriptions of Weidmuller 1010500000 provided by its distributors.

Modular Terminal Block, 8A, 35mm2, 1 Row(s), 1 Deck(s)
WPE 35. W-series terminal with clamping yoke connection, Earth terminal, Rated cross-section: 35 mm², Screw connection, Direct mounting GTIN (EAN): 4008190112806
TERMINAL BLOCK, DIN, EARTH, 2POS, 12-2AW; TERMINAL BLOCK, DIN, EARTH, 2POS, 12-2AWG; Connector Type:DIN Terminal Block; Series:W; Connector Mounting:DIN Rail; No. of Contacts:2; Wire Size (AWG):12-2; No. of Positions:2;
Terminal Block, Din, Earth, 2 Position, 12-2Awg; Núm. De Posiciones:2; Tensión Nominal:-; Corriente Nominal:-; Tamaño De Cable Awg Mín.:12Awg; Conductor, Tamaño Awg Min:1Awg; Conductor, Área Csa:35Mm²; Núm. De Niveles:1 |Weidmuller 1010500000
Positions = 2 / Wire Size AWG Max. AWG = 2 / Wire Size AWG Min. AWG = 12 / Wire Size mm2 Max. mm² = 35 / Wire Size mm2 Min. mm² = 2.5 / Wire Size mm2 Nominal mm² = 35 / Wire Connection Method = Screw / Current Rating kA = 4.2 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Standards Met = CE / Standards Met = CSA / Standards Met = cURus / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = INMETRO / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1010500000.