Weidmuller 1003180000

HDC HQ 7 FC. HDC insert, Female, 400 V, 10 A, No. of poles: 7, Crimp connection, Size: 1 GTIN (EAN): 4032248698172
$ 11.174
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1003180000.

IHS

Datasheet8 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1103401-1
Female Insert Beige 3+Ground Position Screw |Te Connectivity Amp 1-1103401-1
Modular Connectors / Ethernet Connectors MDJCK BLIND PLUG DUST CVR 8/8
TE Connectivity1971862-1
Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 4 Seal 5.8-8mm
TE Connectivity1102194-1
Connector Accessories Insert Straight Polycarbonate Gray Silver Box
Amphenol Communications SolutionsMRJ538101
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
Amphenol SolarH4CFC4DCS
CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 12GA STAMPED AND FORMED CONTACTS

Descriptions

Descriptions of Weidmuller 1003180000 provided by its distributors.

HDC HQ 7 FC. HDC insert, Female, 400 V, 10 A, No. of poles: 7, Crimp connection, Size: 1 GTIN (EAN): 4032248698172
Connector Accessory, Insert Item, Copper Alloy
Weidmüller HDC insert HDC HQ 7 FC - 1003180000
Conn Rectangular F 7 POS Crimp ST Cable Mount
Heavy Duty Insert, Receptacle, 7 Pos; Product Range:Hq Series; Heavy Duty Connector Type:Insert; No. Of Contacts:7 Contacts; Rectangular Shell Size:1; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Weidmuller 1003180000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER