Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0661060000

Pe Terminal, Sak Series, Csa 2.5MM2, Screw Connection, Green/yellow, Direct Mounting
$ 6.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0661060000.

IHS

Datasheet1 page22 years ago

JRH Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-07-31

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044157
Ground Modular Terminal Block/2 Pin,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:GN-YW
Phoenix Contact3044128
Ground Modular Terminal Block/2Pin, 4mm², AWG:26-10, W:6.2mm, Screw, CLR:GN-YW
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Weidmuller 0661060000 provided by its distributors.

PE TERMINAL, SAK SERIES, CSA 2.5MM2, SCREW CONNECTION, GREEN/YELLOW, DIRECT MOUNTING
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 22; TERMINAL BLOCK, DIN RAIL, 2 POSITION, 22-12AWG; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Scr
EK 2.5/35. SAK terminal with screw connection, Earth terminal, Rated cross-section: 2.5 mm², Screw connection, PA 66, green/yellow, Direct mounting GTIN (EAN): 4008190135287
Terminal Block, Din Rail, 2 Position, 22-12Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:-; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:1 |Weidmuller 0661060000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0661060000.