Weidmuller 0372700000

Uninsulated Wire end ferrule, 1.5 mm², 7 mm long, DIN 46228/1, silver, 0372700000
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0372700000.

IHS

Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller0565700000
Insulated Wire end ferrule, 6.0 mm², 26 mm/18 mm long, black, 0565700000
Weidmuller9019120000
H1,5/14D SW. Wire end ferrule, 1.5 mm², 8 mm, Colour code: DIN, Black GTIN (EAN): 4008190153793
Weidmuller0191900000
Uninsulated Wire end ferrule, 6.0 mm², 12 mm long, DIN 46228/1, silver, 0191900000
Weidmuller9037280000
Cable Accessories Assortment Of Wire End Ferrule yellow
Weidmuller9028280000
Cable Accessories Assortment Of Wire End Ferrule White

Descriptions

Descriptions of Weidmuller 0372700000 provided by its distributors.

Uninsulated Wire end ferrule, 1.5 mm², 7 mm long, DIN 46228/1, silver, 0372700000
H1,5/7. Wire end ferrule, 1.5 mm² GTIN (EAN): 4008190064525
Weidmüller Connecting elements H1,5/7 - 0372700000
Ferrules Terminal 16AWG 7mm Tin Loose
H 1.5/7,16AWG,UNINSLTD PK=1000, R20, C, V7
WIRE-END FERRULE, 1.5 MM SQUARE
Terminal, Wire Ferrule, 16Awg, Uninsul; Wire Ferrule Type:Single Wire; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Pin Length:-; Insulator Colour:-; Product Range:-; Overall Length:7Mm; Insulator Material:Uninsulated Rohs Compliant: Yes |Weidmuller 0372700000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER