Weidmuller 9019120000

H1, 5/14D SW. Wire end ferrule, 1.5 mm², 8 mm, Colour code: DIN, Black GTIN (EAN): 4008190153793
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9019120000.

IHS

Datasheet3 pages7 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
+32.85%

Supply Chain

Introduction Date2015-10-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller0565700000
Insulated Wire end ferrule, 6.0 mm², 26 mm/18 mm long, black, 0565700000

Descriptions

Descriptions of Weidmuller 9019120000 provided by its distributors.

H1,5/14D SW. Wire end ferrule, 1.5 mm², 8 mm, Colour code: DIN, Black GTIN (EAN): 4008190153793
Overall Length mm = 14 / Pin Length mm = 8 / Terminal Diameter mm = 1.7 / Terminal Material = Copper / Cross-Section mm² = 1.5 / Cross-Section AWG AWG = 16 / Insulator Material = Polypropylene / Insulator Colour = Black
WIRE FERRULE, CRIMP, 16AWG/1.5MM2, DIN BLK; Wire Ferrule Type:Single Wire; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Pin Length:8mm; Insulator Colour:Black; Product Range:-; Overall Length:14mm; Terminal Materi
Wire Ferrule, Crimp, 16Awg/1.5Mm2, Din Blk; Rango De Producto:-; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Negro; Conector, Tipo:Ferrule |Weidmuller 9019120000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9019120000.