WeEn Semiconductors Z0103MN,135

TRIAC SENS GATE 600V 1A SC73 / TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors Z0103MN,135.

IHS

Datasheet13 pages4 years ago

Farnell

Newark

TME

Future Electronics

Inventory History

3 month trend:
-32.88%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.123
$ 0.123
Stock
437,596
2,275,215
2,275,215
Authorized Distributors
6
6
6
RMS Current (Irms)
-
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Hold Current
-
7 mA
7 mA
Leakage Current
-
-
-
Case/Package
-
SOT-223
SOT-223
Mount
-
Surface Mount
Surface Mount
Max RMS Current
-
-
-
Element Configuration
-
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2015-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors Z0103MN,135 provided by its distributors.

TRIAC SENS GATE 600V 1A SC73 / TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73
Z0103 Series 600 V 0.5 mA Passivated Triac - SOT223
Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R
TRIAC 600V 1A SOT-223; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 1A; Triac Case Style: SOT-223; Gate Trigger Current Max (QI), Igt: 3mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: 2W; Peak Non Rep Surge Current Itsm 50Hz: 8.5A; Holding Current Max Ih: 7mA; No. of Pins: 3Pins; Operating Temperature Max: 125°C; Product Range: Z01xx Series; MSL: -; SVHC: No SVHC (17-Dec-2015); Gate Trigger Current Igt (Q1) t2+g+: 3mA; Gate Trigger Current Max, Igt: 3mA; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Termination Type: Surface Mount Device; Thyristor Case: SOT-223; Thyristor Type: Triac

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co