WeEn Semiconductors BT137-600,127

4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors BT137-600,127.

Farnell

Datasheet14 pages11 years ago

TME

Future Electronics

Inventory History

3 month trend:
+83.71%

CAD Models

Download WeEn Semiconductors BT137-600,127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.288
$ 0.288
Stock
59,209
693,864
693,864
Authorized Distributors
6
6
6
RMS Current (Irms)
-
-
-
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-
-
-
Hold Current
-
-
-
Leakage Current
-
-
-
Case/Package
-
-
-
Mount
-
-
-
Max RMS Current
-
-
-
Element Configuration
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors BT137-600,127 provided by its distributors.

4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
BT137 Series 600 V 8 A Triac Thyristor - TO-220AB-3
TRIAC Diode 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
Triac, 8A, 600V, To-220Ab; Peak Repetitive Off-State Voltage, Vdrm:600V; On State Rms Current It(Rms):8A; Triac Case Style:To-220Ab; Gate Trigger Current Max (Qi), Igt:70Ma; Gate Trigger Voltage Max Vgt:1V; Peak Gate Power:5W; Peak Rohs Compliant: Yes |Ween Semiconductors BT137-600,127

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co