WeEn Semiconductors BT136X-800,127

4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors BT136X-800,127.

IHS

Datasheet14 pages11 years ago

TME

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.639
$ 0.551
Stock
6,000
110,014
Authorized Distributors
2
2
RMS Current (Irms)
-
6 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
150 °C
Min Operating Temperature
-
-40 °C
Hold Current
-
40 mA
Leakage Current
-
-
Case/Package
-
TO-220-3
Mount
-
Through Hole
Max RMS Current
-
6 A
Element Configuration
-
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors BT136X-800,127 provided by its distributors.

4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB
Thyristor TRIAC 800V 27A 3-Pin(3+Tab) TO-220F Rail
TRIAC 800V 4A TO220-3
TRIAC 800V 4A TO220F
SOT-186A TRIACs ROHS
4A, TO-220F, 800V

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co