WeEn Semiconductors BT136S-800E,118

Triac, 800V, 4A, To-252 Rohs Compliant: Yes |Ween Semiconductors BT136S-800E, 118
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors BT136S-800E,118.

IHS

Datasheet12 pages5 years ago

TME

Future Electronics

Inventory History

3 month trend:
-0.41%

CAD Models

Download WeEn Semiconductors BT136S-800E,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.261
$ 0.261
Stock
164,561
24,951
24,951
Authorized Distributors
6
5
5
RMS Current (Irms)
-
-
-
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-
-
-
Hold Current
-
-
-
Leakage Current
-
-
-
Case/Package
-
-
-
Mount
-
-
-
Max RMS Current
-
-
-
Element Configuration
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WeEn Semiconductors BT136S-800E,118 provided by its distributors.

Triac, 800V, 4A, To-252 Rohs Compliant: Yes |Ween Semiconductors BT136S-800E,118
4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA
TRIAC Diode 800V 4A(RMS) 27A 3-Pin(2+Tab) DPAK T/R
10mA 4A 1.4V 25A,27A 800V 100¦ÌA 1.5V DPAK-3

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co